Part Details for AM27S35ADM by Rochester Electronics LLC
Overview of AM27S35ADM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27S35ADM
AM27S35ADM CAD Models
AM27S35ADM Part Data Attributes
|
AM27S35ADM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM27S35ADM
Rochester Electronics LLC
OTP ROM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | ZIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-CDIP-T24 | |
Memory Density | 8192 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM27S35ADM
This table gives cross-reference parts and alternative options found for AM27S35ADM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S35ADM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S35DM | OTP ROM, | Rochester Electronics LLC | AM27S35ADM vs AM27S35DM |
AM27S35DMB | OTP ROM, 1KX8, Bipolar, CDIP24, CERAMIC, DIP-24 | AMD | AM27S35ADM vs AM27S35DMB |
AM27S181DM | Memory Circuit, 1KX8, Bipolar, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | AM27S35ADM vs AM27S181DM |