AM27S35DM
Description: OTP ROM,

Overview of AM27S35DM by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AM27S35DM by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27S35DM by Rochester Electronics LLC

AM27S35DM
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
ZIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-CDIP-T24
Memory Density
8192 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
ZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. AM27S35DM
    Rochester Electronics LLC
    OTP ROM,
    VS

Alternate Parts for AM27S35DM

This table gives cross-reference parts and alternative options found for AM27S35DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S35DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74S478N SPECIALTY MEMORY CIRCUIT, PDIP24, DIP-24 Texas Instruments AM27S35DM vs SN74S478N
AM27S35DMB OTP ROM, 1KX8, Bipolar, CDIP24, CERAMIC, DIP-24 AMD AM27S35DM vs AM27S35DMB
AM27S35ADM OTP ROM, Rochester Electronics LLC AM27S35DM vs AM27S35ADM

Related Parts for AM27S35DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27S35DM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27S35DM by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AM27S35DM would you like to use for your alert(s)?
  • Please alert me when AM27S35DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27S35DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27S35DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27S35DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27S35DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27S35DM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: