Part Details for AM2864AE-255DI by AMD
Overview of AM2864AE-255DI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-55DI | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part Details for AM2864AE-255DI
AM2864AE-255DI CAD Models
AM2864AE-255DI Part Data Attributes
|
AM2864AE-255DI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2864AE-255DI
AMD
EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AM2864AE-255DI
This table gives cross-reference parts and alternative options found for AM2864AE-255DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2864AE-255DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751420XC | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AM2864AE-255DI vs 5962-8751420XC |
HN58C66P-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | AM2864AE-255DI vs HN58C66P-25 |
XLE2865AC-250 | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, | Exel Microelectronics Inc | AM2864AE-255DI vs XLE2865AC-250 |
5962-8751415XA | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 | QP Semiconductor | AM2864AE-255DI vs 5962-8751415XA |
KM28C64-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Samsung Semiconductor | AM2864AE-255DI vs KM28C64-25 |
DQ52B33H-250 | EEPROM, 8KX8, 250ns, Parallel, MOS, CDIP28 | LSI Corporation | AM2864AE-255DI vs DQ52B33H-250 |
DM28C64-250 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 | LSI Corporation | AM2864AE-255DI vs DM28C64-250 |
CAT28C65AP-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AM2864AE-255DI vs CAT28C65AP-25 |
X28C64P-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | AM2864AE-255DI vs X28C64P-25 |
AM2864A-25DC | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM2864AE-255DI vs AM2864A-25DC |