Part Details for AM28F010-120C4EIB by AMD
Overview of AM28F010-120C4EIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F010-120C4EIB
AM28F010-120C4EIB CAD Models
AM28F010-120C4EIB Part Data Attributes:
|
AM28F010-120C4EIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F010-120C4EIB
AMD
Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM28F010-120C4EIB
This table gives cross-reference parts and alternative options found for AM28F010-120C4EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010-120C4EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010HRI-12 | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 | Catalyst Semiconductor | AM28F010-120C4EIB vs CAT28F010HRI-12 |
CAT28F001T-12TE13 | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | AM28F010-120C4EIB vs CAT28F001T-12TE13 |
CAT28F010TI-12T | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | AM28F010-120C4EIB vs CAT28F010TI-12T |
TMS28F010-12C4DDQ | 128KX8 FLASH 12V PROM, 120ns, PDSO32 | Texas Instruments | AM28F010-120C4EIB vs TMS28F010-12C4DDQ |
TMS28F010-12C2DDQ4 | 128KX8 FLASH 12V PROM, 120ns, PDSO32 | Texas Instruments | AM28F010-120C4EIB vs TMS28F010-12C2DDQ4 |
TMS28F010B-12C5DDL4 | 128KX8 FLASH 12V PROM, 120ns, PDSO32 | Texas Instruments | AM28F010-120C4EIB vs TMS28F010B-12C5DDL4 |
CAT28F001H-12TE13 | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | AM28F010-120C4EIB vs CAT28F001H-12TE13 |
AM28F010-120EI | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | AMD | AM28F010-120C4EIB vs AM28F010-120EI |
M28F101-120XN1TR | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM28F010-120C4EIB vs M28F101-120XN1TR |
CAT28F001T-12B | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | AM28F010-120C4EIB vs CAT28F001T-12B |