Part Details for AM28F010-70EI by Rochester Electronics LLC
Overview of AM28F010-70EI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL4270EIRZ-T | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 300nA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply | |
ISL83070EIBZA-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL32470EIBZ | Renesas Electronics Corporation | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD |
Part Details for AM28F010-70EI
AM28F010-70EI CAD Models
AM28F010-70EI Part Data Attributes
|
AM28F010-70EI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM28F010-70EI
Rochester Electronics LLC
Flash, 128KX8, 70ns, PDSO32, TSOP-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM28F010-70EI
This table gives cross-reference parts and alternative options found for AM28F010-70EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010-70EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C405-150B1 | 512KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM28F010-70EI vs M27C405-150B1 |
WS57C256F-70T | 32KX8 UVPROM, 70ns, CDIP28, 0.300 INCH, CERDIP-28 | STMicroelectronics | AM28F010-70EI vs WS57C256F-70T |
M28256-20WKA6 | 32KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F010-70EI vs M28256-20WKA6 |
AM29F400AT-90EI | Flash, 512KX8, 90ns, PDSO48, TSOP-48 | AMD | AM28F010-70EI vs AM29F400AT-90EI |
CY7C269-15DC | OTP ROM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28 | Cypress Semiconductor | AM28F010-70EI vs CY7C269-15DC |
AM28F010-120JEB | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | AM28F010-70EI vs AM28F010-120JEB |
AM28F010-70FEB | Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 | Rochester Electronics LLC | AM28F010-70EI vs AM28F010-70FEB |
AM27X64-175JC | MASK ROM, 8KX8, 170ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM28F010-70EI vs AM27X64-175JC |
AM28F010-120LI | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | AM28F010-70EI vs AM28F010-120LI |
AM28F010-90PC | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Rochester Electronics LLC | AM28F010-70EI vs AM28F010-90PC |