Part Details for AM28F020-120FC by AMD
Overview of AM28F020-120FC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F020-120FC
AM28F020-120FC CAD Models
AM28F020-120FC Part Data Attributes
|
AM28F020-120FC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F020-120FC
AMD
Flash, 256KX8, 120ns, PDSO32, REVERSE, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | SOP, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 10K WRITE/ERASE CYCLES MIN | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for AM28F020-120FC
This table gives cross-reference parts and alternative options found for AM28F020-120FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020-120FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLS28F020[TSOPREV]-120 | Flash, 256KX8, 120ns, PDSO32, | Exel Microelectronics Inc | AM28F020-120FC vs XLS28F020[TSOPREV]-120 |
AM28F020-120FE | Flash, 256KX8, 120ns, PDSO32, REVERSE, TSOP-32 | AMD | AM28F020-120FC vs AM28F020-120FE |
AM28F020-120FI | Flash, 256KX8, 120ns, PDSO32, REVERSE, TSOP-32 | AMD | AM28F020-120FC vs AM28F020-120FI |
XLE28F020[TSOPREV]-120 | Flash, 256KX8, 120ns, PDSO32, | Exel Microelectronics Inc | AM28F020-120FC vs XLE28F020[TSOPREV]-120 |