Part Details for AM28F020-70JE by Rochester Electronics LLC
Overview of AM28F020-70JE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F020-70JE
AM28F020-70JE CAD Models
AM28F020-70JE Part Data Attributes
|
AM28F020-70JE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM28F020-70JE
Rochester Electronics LLC
Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, LCC-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for AM28F020-70JE
This table gives cross-reference parts and alternative options found for AM28F020-70JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020-70JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F020-70JC | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | AM28F020-70JE vs AM28F020-70JC |
M28F201-70XK3TR | 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F020-70JE vs M28F201-70XK3TR |
AM28F020-70JI | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F020-70JE vs AM28F020-70JI |
M28F201-70XK1 | 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F020-70JE vs M28F201-70XK1 |
AM28F020A-70JEB | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F020-70JE vs AM28F020A-70JEB |
M28F201-70K6 | 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F020-70JE vs M28F201-70K6 |
M28F201-70K3TR | 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F020-70JE vs M28F201-70K3TR |
AM28F020-70JE | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F020-70JE vs AM28F020-70JE |
M28F201-70XK6 | 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F020-70JE vs M28F201-70XK6 |
CAT28F020NA-70T | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F020-70JE vs CAT28F020NA-70T |