Memory
AM28F020-90C3EC
AMD
Description: Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32

Overview of AM28F020-90C3EC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM28F020-90C3EC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM28F020-90C3EC by AMD

AM28F020-90C3EC
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
8 X 20 MM, 1.27 MM HEIGHT, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PDSO-G32
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM28F020-90C3EC
    AMD
    Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32
    VS

Alternate Parts for AM28F020-90C3EC

This table gives cross-reference parts and alternative options found for AM28F020-90C3EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020-90C3EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F020HRI-90T Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor AM28F020-90C3EC vs CAT28F020HRI-90T
AM28F020-95EC Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD AM28F020-90C3EC vs AM28F020-95EC
E28F020-90 Flash, 256KX8, 90ns, PDSO32, 0.310 X 0.720 INCH, TSOP-32 Intel Corporation AM28F020-90C3EC vs E28F020-90
M28F201-90XN3TR 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 STMicroelectronics AM28F020-90C3EC vs M28F201-90XN3TR
CAT28F020TA-90T Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor AM28F020-90C3EC vs CAT28F020TA-90T
AM28F020A-90EEB Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD AM28F020-90C3EC vs AM28F020A-90EEB
CAT28F020TRA-90T Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor AM28F020-90C3EC vs CAT28F020TRA-90T
CAT28F020HI-90T 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 onsemi AM28F020-90C3EC vs CAT28F020HI-90T
M28F201-90XN6 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 STMicroelectronics AM28F020-90C3EC vs M28F201-90XN6
CAT28F020HI-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Rochester Electronics LLC AM28F020-90C3EC vs CAT28F020HI-90
Part Number Description Manufacturer Compare
CAT28F020TA-90 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi AM28F020-90C3EC vs CAT28F020TA-90
IS28F020-90T Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Integrated Silicon Solution Inc AM28F020-90C3EC vs IS28F020-90T
M28F201-90XN1 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 STMicroelectronics AM28F020-90C3EC vs M28F201-90XN1
MX26C2000BTI-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd AM28F020-90C3EC vs MX26C2000BTI-90
AM28F020-90EEB Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD AM28F020-90C3EC vs AM28F020-90EEB
CAT28F020HI-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Rochester Electronics LLC AM28F020-90C3EC vs CAT28F020HI-90
AM28F020-95EC Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD AM28F020-90C3EC vs AM28F020-95EC
AM28F020A-90EEB Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD AM28F020-90C3EC vs AM28F020A-90EEB
E28F020-90 Flash, 256KX8, 90ns, PDSO32, 0.310 X 0.720 INCH, TSOP-32 Intel Corporation AM28F020-90C3EC vs E28F020-90
M28F201-90XN6 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 STMicroelectronics AM28F020-90C3EC vs M28F201-90XN6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM28F020-90C3EC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM28F020-90C3EC by AMD

Select Manufacturer
Which Manufacturer of AM28F020-90C3EC would you like to use for your alert(s)?
  • Please alert me when AM28F020-90C3EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM28F020-90C3EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM28F020-90C3EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM28F020-90C3EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM28F020-90C3EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM28F020-90C3EC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: