Part Details for AM28F020-95C3EC by AMD
Overview of AM28F020-95C3EC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F020-95C3EC
AM28F020-95C3EC CAD Models
AM28F020-95C3EC Part Data Attributes
|
AM28F020-95C3EC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F020-95C3EC
AMD
Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM28F020-95C3EC
This table gives cross-reference parts and alternative options found for AM28F020-95C3EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020-95C3EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F020HRI-90T | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 | Catalyst Semiconductor | AM28F020-95C3EC vs CAT28F020HRI-90T |
AM28F020-95EC | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | AMD | AM28F020-95C3EC vs AM28F020-95EC |
E28F020-90 | Flash, 256KX8, 90ns, PDSO32, 0.310 X 0.720 INCH, TSOP-32 | Intel Corporation | AM28F020-95C3EC vs E28F020-90 |
M28F201-90XN3TR | 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | STMicroelectronics | AM28F020-95C3EC vs M28F201-90XN3TR |
CAT28F020TA-90T | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | AM28F020-95C3EC vs CAT28F020TA-90T |
AM28F020A-90EEB | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | AMD | AM28F020-95C3EC vs AM28F020A-90EEB |
CAT28F020TRA-90T | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | AM28F020-95C3EC vs CAT28F020TRA-90T |
CAT28F020HI-90T | 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 | onsemi | AM28F020-95C3EC vs CAT28F020HI-90T |
M28F201-90XN6 | 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | STMicroelectronics | AM28F020-95C3EC vs M28F201-90XN6 |
CAT28F020HI-90 | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | Rochester Electronics LLC | AM28F020-95C3EC vs CAT28F020HI-90 |