Part Details for AM28F512-70JI by AMD
Overview of AM28F512-70JI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 |
Part Details for AM28F512-70JI
AM28F512-70JI CAD Models
AM28F512-70JI Part Data Attributes
|
AM28F512-70JI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F512-70JI
AMD
Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM28F512-70JI
This table gives cross-reference parts and alternative options found for AM28F512-70JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F512-70JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F512A-75JC | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F512-70JI vs AM28F512A-75JC |
AM28F512A-70JC | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F512-70JI vs AM28F512A-70JC |
AM28F512-75JCB | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F512-70JI vs AM28F512-75JCB |
AM28F512-70JI | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM28F512-70JI vs AM28F512-70JI |
AM28F512A-70JE | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F512-70JI vs AM28F512A-70JE |
AM28F512-70JE | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM28F512-70JI vs AM28F512-70JE |
AM28F512-70JC | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F512-70JI vs AM28F512-70JC |