Memory
AM28F512A-70PI
AMD
Description: Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32

Overview of AM28F512A-70PI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-70PI Rochester Electronics LLC OTP ROM, 32KX8, 70ns, CMOS, PDIP28, DIP-28
AM27C010-70PI-G Rochester Electronics AM27C010 - CMOS EPROM 1 Megabit (128K x 8)

CAD Models for AM28F512A-70PI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM28F512A-70PI by AMD

AM28F512A-70PI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Want to compare parts?
  1. AM28F512A-70PI
    AMD
    Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for AM28F512A-70PI

This table gives cross-reference parts and alternative options found for AM28F512A-70PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F512A-70PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F512-70PE Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512A-70PI vs AM28F512-70PE
AM28F512-70PC Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512A-70PI vs AM28F512-70PC
AM28F512-70PI Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 Spansion AM28F512A-70PI vs AM28F512-70PI
AM28F512-70PC Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 Spansion AM28F512A-70PI vs AM28F512-70PC
AM28F512A-70PE Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512A-70PI vs AM28F512A-70PE
AM28F512-70PE Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 Spansion AM28F512A-70PI vs AM28F512-70PE
AM28F512-75PCB Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512A-70PI vs AM28F512-75PCB
AM28F512-75DC Flash, 64KX8, 70ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD AM28F512A-70PI vs AM28F512-75DC
AM28F512-75PC Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512A-70PI vs AM28F512-75PC
AM28F512A-75PC Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512A-70PI vs AM28F512A-75PC
Part Number Description Manufacturer Compare
AM28F512A-70FI Flash, 64KX8, 70ns, PDSO32, REVERSE, TSOP-32 AMD AM28F512A-70PI vs AM28F512A-70FI
AM28F512-70JE Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion AM28F512A-70PI vs AM28F512-70JE
AM28F512-70EE Flash, 64KX8, 70ns, PDSO32, TSOP-32 AMD AM28F512A-70PI vs AM28F512-70EE
EN29F512-70TIP Flash, 64KX8, 70ns, PDSO32, TSOP1-32 Elite Semiconductor Memory Technology Inc AM28F512A-70PI vs EN29F512-70TIP
EN29F512-70TC Flash, 64KX8, 70ns, PDSO32, TSOP1-32 Elite Semiconductor Memory Technology Inc AM28F512A-70PI vs EN29F512-70TC
AM28F512-70JC Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512A-70PI vs AM28F512-70JC
AM28F512A-70EC Flash, 64KX8, 70ns, PDSO32, TSOP-32 AMD AM28F512A-70PI vs AM28F512A-70EC
AM28F512-70FC Flash, 64KX8, 70ns, PDSO32, TSOP2-32 Spansion AM28F512A-70PI vs AM28F512-70FC
AM28F512-70JI Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion AM28F512A-70PI vs AM28F512-70JI
AM28F512A-70JC Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512A-70PI vs AM28F512A-70JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM28F512A-70PI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM28F512A-70PI by AMD

Select Manufacturer
Which Manufacturer of AM28F512A-70PI would you like to use for your alert(s)?
  • Please alert me when AM28F512A-70PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM28F512A-70PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM28F512A-70PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM28F512A-70PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM28F512A-70PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM28F512A-70PI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: