Part Details for AM2901ADM by AMD
Results Overview of AM2901ADM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2901ADM Information
AM2901ADM by AMD is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM2901ADM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2901ADM Part Data Attributes
|
|
AM2901ADM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2901ADM
AMD
Bit-Slice Processor, 4-Bit, CMOS, PDIP40
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Dip-40 | |
| Pin Count | 40 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.30 | |
| External Data Bus Width | 4 | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Screening Level | Mil-Std-883 Class C | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Bit-Slice Microprocessor |