Part Details for AM2901BDC by AMD
Overview of AM2901BDC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM2901BDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Ceramic, DIP | 12 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Ceramic, DIP | 21 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for AM2901BDC
AM2901BDC CAD Models
AM2901BDC Part Data Attributes
|
AM2901BDC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2901BDC
AMD
Bit-Slice Processor, 4-Bit, CMOS, PDIP40, HERMETIC SEALED, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 14.5 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 265 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for AM2901BDC
This table gives cross-reference parts and alternative options found for AM2901BDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2901BDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDM2901A-1JC | IC 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40, Bit-Slice Processor | National Semiconductor Corporation | AM2901BDC vs IDM2901A-1JC |
IDM2901A-1JC | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | AM2901BDC vs IDM2901A-1JC |
IDM2901ADC | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | AM2901BDC vs IDM2901ADC |
AM2901BDCB | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, HERMETIC SEALED, DIP-40 | AMD | AM2901BDC vs AM2901BDCB |
IDM2901A-1DM/883 | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | AM2901BDC vs IDM2901A-1DM/883 |
IDM2901A-1DM | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | AM2901BDC vs IDM2901A-1DM |
IDM2901A-1DC | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | AM2901BDC vs IDM2901A-1DC |
IDM2901ADC | IC 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40, Bit-Slice Processor | National Semiconductor Corporation | AM2901BDC vs IDM2901ADC |
IDM2901ADM/883 | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | AM2901BDC vs IDM2901ADM/883 |
IDM2901ANC | 4-BIT, BIT-SLICE MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Texas Instruments | AM2901BDC vs IDM2901ANC |