Part Details for AM2903AFMB by AMD
Results Overview of AM2903AFMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2903AFMB Information
AM2903AFMB by AMD is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM2903AFMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2903AFMB Part Data Attributes
|
|
AM2903AFMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2903AFMB
AMD
Bit-Slice Processor, 4-Bit, TTL, PDFP48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Fp-48 | |
| Pin Count | 48 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.30 | |
| External Data Bus Width | 4 | |
| JESD-30 Code | R-PDFP-F48 | |
| JESD-609 Code | e0 | |
| Length | 30.7975 Mm | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DFP | |
| Package Equivalence Code | FL48,.6 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 2.794 Mm | |
| Supply Current-Max | 395 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 16.3195 Mm | |
| uPs/uCs/Peripheral ICs Type | Bit-Slice Microprocessor |