| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29203XM | AMD | Check for Price | Bit-Slice Processor, 4-Bit, TTL | AM2903AXM vs AM29203XM |
Part Details for AM2903AXM by AMD
Results Overview of AM2903AXM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2903AXM Information
AM2903AXM by AMD is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM2903AXM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2903AXM Part Data Attributes
|
|
AM2903AXM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2903AXM
AMD
Bit-Slice Processor, 4-Bit, TTL
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.163 X 0.197 Inch, Die-50 | |
| Pin Count | 50 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.30 | |
| External Data Bus Width | 4 | |
| JESD-30 Code | R-XUUC-N50 | |
| Number of Terminals | 50 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 395 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| uPs/uCs/Peripheral ICs Type | Bit-Slice Microprocessor |
Alternate Parts for AM2903AXM
This table gives cross-reference parts and alternative options found for AM2903AXM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2903AXM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.