Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2905DC Information
AM2905DC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Bus O/Ps & Receiver O/Ps Are Available; Selectable Multiplexer Inputs
Control Type
Independent Control
Count Direction
Unidirectional
Family
Ttl/H/L
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Length
32.0675 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Registered Bus Transceiver
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
Open-Collector/3-State
Output Polarity
Inverted
Package Body Material
Ceramic, Metal-Sealed Cofired
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
Rectangular
Package Style
In-Line
Power Supply Current-Max (ICC)
105 Ma
Propagation Delay (tpd)
36 Ns
Qualification Status
Not Qualified
Seated Height-Max
5.715 Mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
No
Technology
Ttl
Temperature Grade
Commercial
Terminal Finish
Tin Lead
Terminal Form
Through-Hole
Terminal Pitch
2.54 Mm
Terminal Position
Dual
Trigger Type
Positive Edge
Width
15.24 Mm
Alternate Parts for AM2905DC
This table gives cross-reference parts and alternative options found for AM2905DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2905DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.