| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2932LMB | AMD | Check for Price | Microprogram Sequencer, 4-Bit, TTL, CQCC28 | AM2909ALMB vs AM2932LMB |
| CY7C911-40JC | Cypress Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, PQCC20 | AM2909ALMB vs CY7C911-40JC |
| 86027013X | Thales Components Corp | Check for Price | Bit-Slice Processor, CMOS | AM2909ALMB vs 86027013X |
| 86027013A | Microchip Technology Inc | Check for Price | Microprogram Sequencer, QCC28 | AM2909ALMB vs 86027013A |
| 86027013X | AMD | Check for Price | Bit-Slice Processor, CMOS | AM2909ALMB vs 86027013X |
| CY7C909-40LC | Cypress Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CQCC28 | AM2909ALMB vs CY7C909-40LC |
| CY2909ALC | Cypress Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CQCC28 | AM2909ALMB vs CY2909ALC |
| CY2909ALMB | Cypress Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CQCC28 | AM2909ALMB vs CY2909ALMB |
| 86027013X | Microchip Technology Inc | Check for Price | Bit-Slice Processor, CMOS | AM2909ALMB vs 86027013X |
| CY7C909-40LMB | Cypress Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CQCC28 | AM2909ALMB vs CY7C909-40LMB |
Part Details for AM2909ALMB by AMD
Results Overview of AM2909ALMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2909ALMB Information
AM2909ALMB by AMD is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM2909ALMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2909ALMB Part Data Attributes
|
|
AM2909ALMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2909ALMB
AMD
Microprogram Sequencer, 4-Bit, TTL, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-28 | |
| Pin Count | 28 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.30 | |
| External Data Bus Width | 4 | |
| JESD-30 Code | S-CQCC-N28 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 2.54 Mm | |
| Supply Current-Max | 140 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm | |
| uPs/uCs/Peripheral ICs Type | Bit-Slice Processor, Microprogram Sequencer |
Alternate Parts for AM2909ALMB
This table gives cross-reference parts and alternative options found for AM2909ALMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2909ALMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.