Part Details for AM2910ADMB by AMD
Results Overview of AM2910ADMB by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2910ADMB Information
AM2910ADMB by AMD is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM2910ADMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | MICROPROGRAM SEQUENCER, 12-BIT, TTL, CDIP40 | 1 |
|
Buy Now | |
|
|
Quest Components | MICROPROGRAM SEQUENCER, 12-BIT, TTL, CDIP40 | 1 |
|
$124.8174 | Buy Now |
US Tariff Estimator: AM2910ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM2910ADMB
AM2910ADMB Part Data Attributes
|
|
AM2910ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2910ADMB
AMD
Microprogram Sequencer, 12-Bit, TTL, CDIP40
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-40 | |
| Pin Count | 40 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.30 | |
| Clock Frequency-Max | 19.6 Mhz | |
| External Data Bus Width | 12 | |
| JESD-30 Code | R-GDIP-T40 | |
| JESD-609 Code | e0 | |
| Length | 52.07 Mm | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.715 Mm | |
| Supply Current-Max | 340 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Bit-Slice Processor, Microprogram Sequencer |
Alternate Parts for AM2910ADMB
This table gives cross-reference parts and alternative options found for AM2910ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2910ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2910ADCB | AMD | Check for Price | Microprogram Sequencer, 12-Bit, TTL, CDIP40 | AM2910ADMB vs AM2910ADCB |
| AM29C10A/BQA | AMD | Check for Price | Microprogram Sequencer, 12-Bit, CMOS, CDIP40 | AM2910ADMB vs AM29C10A/BQA |
| AM2910A/BQA | AMD | Check for Price | Microprogram Sequencer, 12-Bit, TTL, CDIP40 | AM2910ADMB vs AM2910A/BQA |
| AM29C10A/BQA | Rochester Electronics LLC | Check for Price | Microprogram Sequencer, 12-Bit, CMOS, CDIP40 | AM2910ADMB vs AM29C10A/BQA |
| 5962-8770801QX | Cypress Semiconductor | Check for Price | Microprogram Sequencer, 12-Bit, CMOS, CDIP40 | AM2910ADMB vs 5962-8770801QX |
| AM2910APCB | AMD | Check for Price | Microprogram Sequencer, 12-Bit, TTL, PDIP40 | AM2910ADMB vs AM2910APCB |
| AM2910ADC | Rochester Electronics LLC | Check for Price | Microprogram Sequencer, 12-Bit, TTL, CDIP40 | AM2910ADMB vs AM2910ADC |