Part Details for AM2916AFM by AMD
Results Overview of AM2916AFM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2916AFM Information
AM2916AFM by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM2916AFM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM2916AFM
AM2916AFM Part Data Attributes
|
|
AM2916AFM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2916AFM
AMD
Registered Bus Transceiver, S Series, 1-Func, 4-Bit, Inverted Output, TTL, CDFP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Cerpack-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Bus O/Ps & Receiver O/Ps Are Available | |
| Control Type | Independent Control | |
| Count Direction | Unidirectional | |
| Family | S | |
| JESD-30 Code | R-CDFP-F24 | |
| JESD-609 Code | e0 | |
| Length | 15.24 Mm | |
| Logic IC Type | Registered Bus Transceiver | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 36 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Seated Height-Max | 2.286 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 9.4615 Mm |
Alternate Parts for AM2916AFM
This table gives cross-reference parts and alternative options found for AM2916AFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2916AFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT74FBT843D | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, CDIP24 | AM2916AFM vs IDT74FBT843D |
| M38510R75602SZA | Defense Logistics Agency | Check for Price | Bus Driver | AM2916AFM vs M38510R75602SZA |
| IDT54FBT843DB | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, CDIP24 | AM2916AFM vs IDT54FBT843DB |
| SN54BCT25760JT | Texas Instruments | Check for Price | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP24 | AM2916AFM vs SN54BCT25760JT |
| AM2916ADM-B | AMD | Check for Price | Registered Bus Transceiver, S Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP24 | AM2916AFM vs AM2916ADM-B |
| M38510R75602SZA | National Semiconductor Corporation | Check for Price | Bus Driver, 8-Func, CMOS, CDSO20 | AM2916AFM vs M38510R75602SZA |
| AM2916APC | AMD | Check for Price | Registered Bus Transceiver, S Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP24 | AM2916AFM vs AM2916APC |
| SN74BCT29861ANT-10 | Texas Instruments | Check for Price | Bus Transceiver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24 | AM2916AFM vs SN74BCT29861ANT-10 |
| IDT74FBT843SO | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 | AM2916AFM vs IDT74FBT843SO |
| IDT74FBT843E | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, CDFP24 | AM2916AFM vs IDT74FBT843E |