Part Details for AM29205-16KI/W by AMD
Overview of AM29205-16KI/W by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for AM29205-16KI/W
AM29205-16KI/W CAD Models
AM29205-16KI/W Part Data Attributes
|
AM29205-16KI/W
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29205-16KI/W
AMD
RISC Microcontroller, 32-Bit, 16.67MHz, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, SPQFP100,.9SQ | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPTEMP SPECIFIED AS TC; 4 PIPELINE STAGES; DRAM/ROM CONTROLLER | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33.33 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP100,.9SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.572 mm | |
Speed | 16.67 MHz | |
Supply Current-Max | 234 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AM29205-16KI/W
This table gives cross-reference parts and alternative options found for AM29205-16KI/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29205-16KI/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29205-12KIW | 32-BIT, MROM, 12.5MHz, RISC MICROCONTROLLER, PQFP100, PLASTIC, QFP-100 | AMD | AM29205-16KI/W vs AM29205-12KIW |
AM29205-16KC/W | 32-BIT, 16.67 MHz, RISC MICROCONTROLLER, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | AM29205-16KI/W vs AM29205-16KC/W |
AM29205-12KI/W | RISC Microcontroller, 32-Bit, 12.5MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM29205-16KI/W vs AM29205-12KI/W |
AM29205-16KC | RISC Microcontroller, 32-Bit, 16.67MHz, CMOS, PQFP100, CARRIER RING, PLASTIC, QFP-100 | AMD | AM29205-16KI/W vs AM29205-16KC |