| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2950ADCB | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDIP28 | AM2950APC vs AM2950ADCB |
| TD8755A-2 | Intel Corporation | Check for Price | Parallel I/O Port, 16 I/O, CMOS, CDIP40 | AM2950APC vs TD8755A-2 |
| AM2951FM | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDFP28 | AM2950APC vs AM2951FM |
| N8T32FB | Philips Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, TTL, CDIP24 | AM2950APC vs N8T32FB |
| S9901-D | AMI Semiconductor | Check for Price | Parallel I/O Port, 16 I/O, MOS, CDIP40 | AM2950APC vs S9901-D |
| N8X371I | Philips Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, TTL, CDIP24 | AM2950APC vs N8X371I |
| AM2950PC | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, PDIP28 | AM2950APC vs AM2950PC |
| N8X371N-B | Philips Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, TTL, PDIP24 | AM2950APC vs N8X371N-B |
| D8755A-2 | Intel Corporation | Check for Price | Parallel I/O Port, 16 I/O, CMOS, CDIP40 | AM2950APC vs D8755A-2 |
| S9901-4D | AMI Semiconductor | Check for Price | Parallel I/O Port, 16 I/O, MOS, CDIP40 | AM2950APC vs S9901-4D |
Part Details for AM2950APC by AMD
Results Overview of AM2950APC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2950APC Information
AM2950APC by AMD is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM2950APC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2950APC Part Data Attributes
|
|
AM2950APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2950APC
AMD
Parallel I/O Port, 8-Bit, 16 I/O, CMOS, PDIP28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip28,.6 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 52.451 Mm | |
| Number of Bits | 8 | |
| Number of I/O Lines | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for AM2950APC
This table gives cross-reference parts and alternative options found for AM2950APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2950APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.