Part Details for AM2964BDC by Rochester Electronics LLC
Overview of AM2964BDC by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM2964BDC
AM2964BDC CAD Models
AM2964BDC Part Data Attributes
|
AM2964BDC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM2964BDC
Rochester Electronics LLC
DRAM Controller, 176K X 8, CMOS, CDIP40, CERDIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | R-GDIP-T40 | |
Length | 52.2605 mm | |
Low Power Mode | NO | |
Memory Organization | 176K X 8 | |
Number of Banks | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 173 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for AM2964BDC
This table gives cross-reference parts and alternative options found for AM2964BDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2964BDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2964BPC | DRAM Controller, 176K X 8, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | AM2964BDC vs AM2964BPC |
5962-8757401QA | DRAM Controller, Bipolar, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | AM2964BDC vs 5962-8757401QA |
2964B | DRAM Controller, CMOS | YAGEO Corporation | AM2964BDC vs 2964B |
AM2964BDC | DRAM Controller, 176K X 8, CMOS, CDIP40, CERDIP-40 | AMD | AM2964BDC vs AM2964BDC |
5962-8757401QA | DRAM Controller, 64K X 8, Bipolar, CDIP40, CERAMIC, DIP-40 | AMD | AM2964BDC vs 5962-8757401QA |
2964B | DRAM CONTROLLER, DIP40 | Philips Semiconductors | AM2964BDC vs 2964B |
AM2964B/BQA | DRAM Controller, 176K X 8, CMOS, CDIP40, CERDIP-40 | AMD | AM2964BDC vs AM2964B/BQA |