Part Details for AM2964BDM by AMD
Overview of AM2964BDM by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM2964BDM
AM2964BDM CAD Models
AM2964BDM Part Data Attributes
|
AM2964BDM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2964BDM
AMD
DRAM Controller, 176K X 8, Bipolar, CDIP40, HERMETIC SEALED, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Low Power Mode | NO | |
Memory Organization | 176K X 8 | |
Number of Banks | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 164 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for AM2964BDM
This table gives cross-reference parts and alternative options found for AM2964BDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2964BDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2964BPC | DRAM Controller, 176K X 8, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | AM2964BDM vs AM2964BPC |
5962-8757401QA | DRAM Controller, Bipolar, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | AM2964BDM vs 5962-8757401QA |
2964B | DRAM Controller, CMOS | YAGEO Corporation | AM2964BDM vs 2964B |
AM2964BDC | DRAM Controller, 176K X 8, CMOS, CDIP40, CERDIP-40 | AMD | AM2964BDM vs AM2964BDC |
5962-8757401QA | DRAM Controller, 64K X 8, Bipolar, CDIP40, CERAMIC, DIP-40 | AMD | AM2964BDM vs 5962-8757401QA |
2964B | DRAM CONTROLLER, DIP40 | Philips Semiconductors | AM2964BDM vs 2964B |
AM2964B/BQA | DRAM Controller, 176K X 8, CMOS, CDIP40, CERDIP-40 | AMD | AM2964BDM vs AM2964B/BQA |