| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8757401QA | Rochester Electronics LLC | Check for Price | DRAM Controller, Bipolar, CDIP40 | AM2964BPC vs 5962-8757401QA |
| AM2964BDM | AMD | Check for Price | DRAM Controller, 176K X 8, Bipolar, CDIP40 | AM2964BPC vs AM2964BDM |
| AM2964B/BQA | Rochester Electronics LLC | Check for Price | DRAM Controller, 176K X 8, CMOS, CDIP40 | AM2964BPC vs AM2964B/BQA |
| AM2964BDC | AMD | Check for Price | DRAM Controller, 176K X 8, CMOS, CDIP40 | AM2964BPC vs AM2964BDC |
| AM2964BDMB | AMD | Check for Price | DRAM Controller, 176K X 8, Bipolar, CDIP40 | AM2964BPC vs AM2964BDMB |
| AM2964BDC | Rochester Electronics LLC | Check for Price | DRAM Controller, 176K X 8, CMOS, CDIP40 | AM2964BPC vs AM2964BDC |
| 2964B | Signetics | Check for Price | DRAM Controller, CMOS | AM2964BPC vs 2964B |
| 5962-8757401QA | AMD | Check for Price | DRAM Controller, 64K X 8, Bipolar, CDIP40 | AM2964BPC vs 5962-8757401QA |
| AM2964B/BQA | AMD | Check for Price | DRAM Controller, 176K X 8, CMOS, CDIP40 | AM2964BPC vs AM2964B/BQA |
| 5962-8757401QX | Rochester Electronics LLC | Check for Price | DRAM Controller, 64K X 8, Bipolar, CDIP40 | AM2964BPC vs 5962-8757401QX |
Part Details for AM2964BPC by AMD
Results Overview of AM2964BPC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2964BPC Information
AM2964BPC by AMD is a Memory Controller.
Memory Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM2964BPC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,MEMORY CONTROLLER,BIPOLAR,DIP,40PIN | 1745 |
|
$3.6750 / $10.5000 | Buy Now |
|
|
Quest Components | IC,MEMORY CONTROLLER,BIPOLAR,DIP,40PIN | 143 |
|
$5.2000 / $12.0000 | Buy Now |
|
|
Quest Components | IC,MEMORY CONTROLLER,BIPOLAR,DIP,40PIN | 15 |
|
$7.0000 / $10.5000 | Buy Now |
|
|
Quest Components | IC,MEMORY CONTROLLER,BIPOLAR,DIP,40PIN | 10 |
|
$16.0000 / $18.0000 | Buy Now |
US Tariff Estimator: AM2964BPC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2964BPC Part Data Attributes
|
|
AM2964BPC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2964BPC
AMD
DRAM Controller, 176K X 8, CMOS, PDIP40
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-40 | |
| Pin Count | 40 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 16 | |
| Boundary Scan | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e0 | |
| Length | 52.324 Mm | |
| Low Power Mode | No | |
| Memory Organization | 176k X 8 | |
| Number of Banks | 4 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Supply Current-Max | 173 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Memory Controller, Dram |
Alternate Parts for AM2964BPC
This table gives cross-reference parts and alternative options found for AM2964BPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2964BPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM2964BPC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AM2964BPC is 0°C to 70°C, with a storage temperature range of -40°C to 125°C.
-
The POR sequence for the AM2964BPC involves applying power to the device, followed by a delay of at least 10 ms to allow the internal voltage regulators to stabilize. After this delay, the device is ready to receive clock and input signals.
-
The AM2964BPC supports clock frequencies up to 25 MHz, but the actual frequency may vary depending on the specific application and system design.
-
A reliable reset circuit for the AM2964BPC can be implemented using a simple RC network or a dedicated reset IC. The reset signal should be asserted for at least 10 ms to ensure a proper reset sequence.
-
The decoupling capacitors used with the AM2964BPC should have a value of at least 0.1 μF and be placed as close as possible to the device's power pins. The capacitors should also have a low equivalent series resistance (ESR) to ensure effective noise filtering.