Parametric results for: AM2964BPC under Memory Controllers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: am2964bpc
Select parts from the table below to compare.
Compare
Compare
AM2964BPCB
AMD
Check for Price Obsolete NO 5 V BIPOLAR 173 mA COMMERCIAL R-PDIP-T40 e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 8542.31.00.30
package
AM2964BPC
Rochester Electronics LLC
Check for Price No Active 16 NO 5 V MEMORY CONTROLLER, DRAM CMOS NO NO 176K X 8 4 173 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm 8542.31.00.30 DIP 40
package
AM2964BPC
AMD
Check for Price Obsolete 16 NO 5 V MEMORY CONTROLLER, DRAM CMOS NO NO 176K X 8 4 173 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm PLASTIC, DIP-40 8542.31.00.30 DIP 40