Part Details for AM2965PC by AMD
Results Overview of AM2965PC by AMD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2965PC Information
AM2965PC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM2965PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86091737
|
Verical | AM2965PC Min Qty: 60 Package Multiple: 1 Date Code: 9401 | Americas - 2271 |
|
$5.0500 / $6.3125 | Buy Now |
|
|
Quest Components | IC,MEMORY DRIVER,BIPOLAR,DIP,20PIN,PLASTIC | 1128 |
|
$2.0350 / $5.5500 | Buy Now |
|
|
Quest Components | IC,MEMORY DRIVER,BIPOLAR,DIP,20PIN,PLASTIC | 212 |
|
$3.4225 / $5.5500 | Buy Now |
|
|
Quest Components | IC,MEMORY DRIVER,BIPOLAR,DIP,20PIN,PLASTIC | 57 |
|
$12.6263 / $15.3563 | Buy Now |
|
|
Quest Components | IC,MEMORY DRIVER,BIPOLAR,DIP,20PIN,PLASTIC | 56 |
|
$3.1484 / $4.7226 | Buy Now |
|
|
Quest Components | IC,MEMORY DRIVER,BIPOLAR,DIP,20PIN,PLASTIC | 29 |
|
$3.7000 / $5.5500 | Buy Now |
|
|
Quest Components | IC,MEMORY DRIVER,BIPOLAR,DIP,20PIN,PLASTIC | 16 |
|
$2.3550 / $4.7100 | Buy Now |
|
|
Rochester Electronics | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2271 |
|
$4.0400 / $5.0500 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 486 |
|
RFQ |
US Tariff Estimator: AM2965PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2965PC Part Data Attributes
|
|
AM2965PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2965PC
AMD
Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | S | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 7.62 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 125 Ma | |
| Prop. Delay@Nom-Sup | 17 Ns | |
| Propagation Delay (tpd) | 35 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 26.04 Mm |