Filter Your Search
1 - 5 of 5 results
|
AM2965PC
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 26.04 mm | 7.62 mm | DIP | DIP-20 | 20 | 8542.39.00.60 | |||||||
|
AM2965PC
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 26.04 mm | 7.62 mm | DIP | DIP-20 | 20 | 8542.39.00.60 | ||||||
|
|
AM2965PCT
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 26.04 mm | 7.62 mm | DIP-20 | 8542.39.00.60 | |||||
|
|
AM2965PCB
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 26.04 mm | 7.62 mm | DIP-20 | 8542.39.00.60 | ||||||
|
|
AM2965PCTB
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 26.04 mm | 7.62 mm | DIP-20 | 8542.39.00.60 |