| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29705ADC | AMD | Check for Price | Multi-Port SRAM, 16X4, 25ns, TTL, CDIP28 | AM29705ADM vs AM29705ADC |
| AM29705APC | AMD | Check for Price | Multi-Port SRAM, 16X4, 25ns, TTL, PDIP28 | AM29705ADM vs AM29705APC |
Part Details for AM29705ADM by AMD
Results Overview of AM29705ADM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29705ADM Information
AM29705ADM by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM29705ADM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29705ADM Part Data Attributes
|
|
AM29705ADM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29705ADM
AMD
Multi-Port SRAM, 16X4, 30ns, TTL, CDIP28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Dip-28 | |
| Pin Count | 28 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 30 Ns | |
| JESD-30 Code | R-CDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 37.338 Mm | |
| Memory Density | 64 Bit | |
| Memory IC Type | Multi-Port Sram | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Seated Height-Max | 5.715 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for AM29705ADM
This table gives cross-reference parts and alternative options found for AM29705ADM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29705ADM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.