Part Details for AM29705ALMB by AMD
Results Overview of AM29705ALMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29705ALMB Information
AM29705ALMB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29705ALMB
AM29705ALMB CAD Models
AM29705ALMB Part Data Attributes
|
|
AM29705ALMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29705ALMB
AMD
16X4 MULTI-PORT SRAM, 30ns, UUC28, CHIP-28
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die, Lcc28,.45sq | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| Access Time-Max | 30 Ns | |
| JESD-30 Code | S-XUUC-N28 | |
| JESD-609 Code | e0 | |
| Memory Density | 64 Bit | |
| Memory IC Type | Multi-Port Sram | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Uncased Chip | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |