Part Details for AM29705FMB by AMD
Results Overview of AM29705FMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29705FMB Information
AM29705FMB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM29705FMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM29705FMB
AM29705FMB Part Data Attributes
|
|
AM29705FMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29705FMB
AMD
Standard SRAM, 16X4, 58ns, ECL, CDFP28
|
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 58 Ns | |
| JESD-30 Code | R-XDFP-F28 | |
| JESD-609 Code | e0 | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Terminals | 28 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |