Part Details for AM29705XM by AMD
Results Overview of AM29705XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29705XM Information
AM29705XM by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM29705XM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29705XM Part Data Attributes
|
|
AM29705XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29705XM
AMD
Standard SRAM, 16X4, 58ns, ECL
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 58 Ns | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Characteristics | 3-State | |
| Package Equivalence Code | DIE OR CHIP | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Technology | Ecl | |
| Temperature Grade | Military |