| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29705ALM | AMD | Check for Price | Multi-Port SRAM, 16X4, 30ns, TTL, CQCC28 | AM29707XM vs AM29705ALM |
| SNJ54AS870FK | Texas Instruments | Check for Price | Multi-Port SRAM, 16X4, 20ns, CMOS, CQCC28 | AM29707XM vs SNJ54AS870FK |
| AM29707XC | AMD | Check for Price | Multi-Port SRAM, 16X4, 25ns, TTL | AM29707XM vs AM29707XC |
| AM29705ALM-B | AMD | Check for Price | Multi-Port SRAM, 16X4, 30ns, TTL | AM29707XM vs AM29705ALM-B |
| SNJ54ALS870FK | Texas Instruments | Check for Price | Standard SRAM, 16X4, 24ns, CMOS, CQCC28 | AM29707XM vs SNJ54ALS870FK |
| AM29705AXM | AMD | Check for Price | Multi-Port SRAM, 16X4, 30ns, TTL | AM29707XM vs AM29705AXM |
| AM29705ALCB | AMD | Check for Price | Standard SRAM, 16X4, 28ns, ECL, CQCC28 | AM29707XM vs AM29705ALCB |
| SN74AS870FN | Rochester Electronics LLC | Check for Price | Multi-Port SRAM, 16X4, 15ns, TTL, PQCC28 | AM29707XM vs SN74AS870FN |
| AM29705A/LMC | AMD | Check for Price | Standard SRAM, 16X4, 30ns, ECL, CQCC28 | AM29707XM vs AM29705A/LMC |
| AM29707LC | AMD | Check for Price | Multi-Port SRAM, 16X4, 25ns, TTL, UUC28 | AM29707XM vs AM29707LC |
Part Details for AM29707XM by AMD
Results Overview of AM29707XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29707XM Information
AM29707XM by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM29707XM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29707XM Part Data Attributes
|
|
AM29707XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29707XM
AMD
Multi-Port SRAM, 16X4, 30ns, TTL
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-28 | |
| Pin Count | 28 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 30 Ns | |
| JESD-30 Code | S-XUUC-N28 | |
| Memory Density | 64 Bit | |
| Memory IC Type | Multi-Port Sram | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Square | |
| Package Style | Uncased Chip | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for AM29707XM
This table gives cross-reference parts and alternative options found for AM29707XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29707XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.