Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29862XM Information
AM29862XM by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM29862XM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29862XMAMDBus Transceiver, S Series, 1-Func, 10-Bit, Inverted Output, TTL
Part Life Cycle Code
Obsolete
Part Package Code
DIE
Package Description
Die
Pin Count
24
HTS Code
8542.39.00.60
Additional Feature
With Independent Output Enable For Each Direction
Family
S
JESD-30 Code
R-XUUC-N24
Load Capacitance (CL)
300 Pf
Logic IC Type
Bus Transceiver
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-State
Output Polarity
Inverted
Package Body Material
Unspecified
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
Rectangular
Package Style
Uncased Chip
Power Supply Current-Max (ICC)
160 Ma
Propagation Delay (tpd)
16 Ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Military
Terminal Form
No Lead
Terminal Position
Upper
Alternate Parts for AM29862XM
This table gives cross-reference parts and alternative options found for AM29862XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29862XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.