| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8853503XA | SRI International Sarnoff | Check for Price | Bit-Slice Processor, 4-Bit, CMOS, CQCC44 | AM29C01LC vs 5962-8853503XA |
| CY7C901-32LMB | Cypress Semiconductor | Check for Price | Bit-Slice Processor, 4-Bit, CMOS, CQCC44 | AM29C01LC vs CY7C901-32LMB |
| AM2901CLMB | AMD | Check for Price | Bit-Slice Processor, 4-Bit, TTL, CQCC44 | AM29C01LC vs AM2901CLMB |
| 29F01L1M | Fairchild Semiconductor Corporation | Check for Price | Bit-Slice Processor, 4-Bit, Bipolar, CQCC44 | AM29C01LC vs 29F01L1M |
| IDT39C01CLB | Integrated Device Technology Inc | Check for Price | Bit-Slice Processor, 4-Bit, CMOS, CQCC44 | AM29C01LC vs IDT39C01CLB |
| CY7C901-31LC | Cypress Semiconductor | Check for Price | Bit-Slice Processor, 4-Bit, CMOS, CQCC44 | AM29C01LC vs CY7C901-31LC |
| 29F01L1C | Fairchild Semiconductor Corporation | Check for Price | Bit-Slice Processor, 4-Bit, Bipolar, CQCC44 | AM29C01LC vs 29F01L1C |
| IDT39C01CL | Integrated Device Technology Inc | Check for Price | Bit-Slice Processor, 4-Bit, CMOS, CQCC44 | AM29C01LC vs IDT39C01CL |
| 29F01L1MQB | Fairchild Semiconductor Corporation | Check for Price | Bit-Slice Processor, 4-Bit, Bipolar, CQCC44 | AM29C01LC vs 29F01L1MQB |
| 29F01L1CQR | Fairchild Semiconductor Corporation | Check for Price | Bit-Slice Processor, 4-Bit, Bipolar, CQCC44 | AM29C01LC vs 29F01L1CQR |
Part Details for AM29C01LC by AMD
Results Overview of AM29C01LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29C01LC Information
AM29C01LC by AMD is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM29C01LC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29C01LC Part Data Attributes
|
|
AM29C01LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C01LC
AMD
Bit-Slice Processor, 4-Bit, CMOS, CQCC44
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Ceramic, Lcc-44 | |
| Pin Count | 44 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.30 | |
| Clock Frequency-Max | 32.26 Mhz | |
| External Data Bus Width | 4 | |
| JESD-30 Code | S-CQCC-N44 | |
| JESD-609 Code | e0 | |
| Length | 16.51 Mm | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC44,.65SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.905 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 16.51 Mm | |
| uPs/uCs/Peripheral ICs Type | Bit-Slice Microprocessor |
Alternate Parts for AM29C01LC
This table gives cross-reference parts and alternative options found for AM29C01LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C01LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.