Part Details for AM29C10A/BQA by AMD
Overview of AM29C10A/BQA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM29C10A/BQA
AM29C10A/BQA CAD Models
AM29C10A/BQA Part Data Attributes
|
AM29C10A/BQA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C10A/BQA
AMD
Microprogram Sequencer, 12-Bit, CMOS, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 19.6 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for AM29C10A/BQA
This table gives cross-reference parts and alternative options found for AM29C10A/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C10A/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS5910AY | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, | Waferscale Integration Inc | AM29C10A/BQA vs WS5910AY |
AM29C10APC | Microprogram Sequencer, 12-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AM29C10A/BQA vs AM29C10APC |
AM29C10A/BQA | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | AM29C10A/BQA vs AM29C10A/BQA |
5962-8770801QA | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH, DIP-40 | Cypress Semiconductor | AM29C10A/BQA vs 5962-8770801QA |
AM2910APC | Microprogram Sequencer, 12-Bit, TTL, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | AM29C10A/BQA vs AM2910APC |
AM2910ADMB | Microprogram Sequencer, 12-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | AM29C10A/BQA vs AM2910ADMB |
7801701QX | Microprogram Sequencer, 12-Bit, Bipolar, CDIP40, CERAMIC, DIP-40 | AMD | AM29C10A/BQA vs 7801701QX |
5962-8770801QX | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH, DIP-40 | AMD | AM29C10A/BQA vs 5962-8770801QX |
AM29C10APCB | Microprogram Sequencer, 12-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AM29C10A/BQA vs AM29C10APCB |