| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAS2910NC | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 12-Bit, CMOS | AM29C10AXC vs MAS2910NC |
| AM29C01XC | AMD | Check for Price | Bit-Slice Processor, 4-Bit, CMOS | AM29C10AXC vs AM29C01XC |
| MAQ2910NS | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 12-Bit, CMOS | AM29C10AXC vs MAQ2910NS |
| MAR2910NC | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 12-Bit, CMOS | AM29C10AXC vs MAR2910NC |
| MAS2910NB | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 12-Bit, CMOS | AM29C10AXC vs MAS2910NB |
| MAR2910NS | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 12-Bit, CMOS | AM29C10AXC vs MAR2910NS |
| MAQ2910NB | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 12-Bit, CMOS | AM29C10AXC vs MAQ2910NB |
Part Details for AM29C10AXC by AMD
Results Overview of AM29C10AXC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29C10AXC Information
AM29C10AXC by AMD is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM29C10AXC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29C10AXC Part Data Attributes
|
|
AM29C10AXC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C10AXC
AMD
Microprogram Sequencer, 12-Bit, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.123 X 0.128 Inch, Die-40 | |
| Pin Count | 40 | |
| HTS Code | 8542.31.00.30 | |
| Clock Frequency-Max | 20 Mhz | |
| External Data Bus Width | 12 | |
| JESD-30 Code | R-XUUC-N40 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 42 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| uPs/uCs/Peripheral ICs Type | Bit-Slice Processor, Microprogram Sequencer |
Alternate Parts for AM29C10AXC
This table gives cross-reference parts and alternative options found for AM29C10AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C10AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.