Part Details for AM29C821ALC by AMD
Overview of AM29C821ALC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM29C821ALC
AM29C821ALC CAD Models
AM29C821ALC Part Data Attributes:
|
AM29C821ALC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C821ALC
AMD
Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM29C821ALC
This table gives cross-reference parts and alternative options found for AM29C821ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C821ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C828/B3A | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | AM29C821ALC vs AM29C828/B3A |
5962-88516013A | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | SRI International Sarnoff | AM29C821ALC vs 5962-88516013A |
5962-88516023B | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | SRI International Sarnoff | AM29C821ALC vs 5962-88516023B |
AM29C821LC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C821ALC vs AM29C821LC |
AM29C827A/B3A | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | AM29C821ALC vs AM29C827A/B3A |
AM29C827/B3A | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C821ALC vs AM29C827/B3A |
AM29C823ALC | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C821ALC vs AM29C823ALC |
AM29C828A/B3A | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | AM29C821ALC vs AM29C828A/B3A |
5962-88516023X | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | SRI International Sarnoff | AM29C821ALC vs 5962-88516023X |
AM29C827A/B3A | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C821ALC vs AM29C827A/B3A |