| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29C843/B3A | AMD | Check for Price | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28 | AM29C843LC vs AM29C843/B3A |
| AM29C843A/B3A | AMD | Check for Price | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28 | AM29C843LC vs AM29C843A/B3A |
| AM29C843A/B3A | Rochester Electronics LLC | Check for Price | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28 | AM29C843LC vs AM29C843A/B3A |
| AM29C843ALC | AMD | Check for Price | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28 | AM29C843LC vs AM29C843ALC |
Part Details for AM29C843LC by AMD
Results Overview of AM29C843LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29C843LC Information
AM29C843LC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM29C843LC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29C843LC Part Data Attributes
|
|
AM29C843LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C843LC
AMD
Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Clear And Preset | |
| Family | Cmos | |
| JESD-30 Code | S-CQCC-N28 | |
| JESD-609 Code | e0 | |
| Length | 11.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Prop. Delay@Nom-Sup | 13 Ns | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm |
Alternate Parts for AM29C843LC
This table gives cross-reference parts and alternative options found for AM29C843LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C843LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.