Part Details for AM29DL164DB90VRI by AMD
Overview of AM29DL164DB90VRI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL164DB90VRI
AM29DL164DB90VRI CAD Models
AM29DL164DB90VRI Part Data Attributes
|
AM29DL164DB90VRI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DL164DB90VRI
AMD
Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for AM29DL164DB90VRI
This table gives cross-reference parts and alternative options found for AM29DL164DB90VRI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL164DB90VRI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL162BE-90PBT | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Limited | AM29DL164DB90VRI vs MBM29DL162BE-90PBT |
MBM29DL161TE-90PBT | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | AM29DL164DB90VRI vs MBM29DL161TE-90PBT |
AM29DL163DT90VRI | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48 | AMD | AM29DL164DB90VRI vs AM29DL163DT90VRI |
MBM29DL161TE-90PBT | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Limited | AM29DL164DB90VRI vs MBM29DL161TE-90PBT |
MBM29DL161BE-90PBT | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | AM29DL164DB90VRI vs MBM29DL161BE-90PBT |
AM29DL161DB90VRI | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48 | AMD | AM29DL164DB90VRI vs AM29DL161DB90VRI |
MBM29LV160BE-90PBT | 1MX16 FLASH 3V PROM, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Limited | AM29DL164DB90VRI vs MBM29LV160BE-90PBT |
MBM29DL161BE-90PBT | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Limited | AM29DL164DB90VRI vs MBM29DL161BE-90PBT |
MBM29DL162BE-90PBT | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | AM29DL164DB90VRI vs MBM29DL162BE-90PBT |
AM29DL163DB90VRI | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48 | AMD | AM29DL164DB90VRI vs AM29DL163DB90VRI |