Part Details for AM29DL320GB90WMFN by Spansion
Overview of AM29DL320GB90WMFN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL320GB90WMFN
AM29DL320GB90WMFN CAD Models
AM29DL320GB90WMFN Part Data Attributes
|
AM29DL320GB90WMFN
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL320GB90WMFN
Spansion
Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 6 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for AM29DL320GB90WMFN
This table gives cross-reference parts and alternative options found for AM29DL320GB90WMFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL320GB90WMFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N90BFA042 | Flash, 2MX16, 90ns, PBGA48, | Infineon Technologies AG | AM29DL320GB90WMFN vs S29GL032N90BFA042 |
M29DW323DB90ZE1E | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | AM29DL320GB90WMFN vs M29DW323DB90ZE1E |
S29AL032D90BAN042 | Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, FBGA-48 | Spansion | AM29DL320GB90WMFN vs S29AL032D90BAN042 |
S29GL032N90BFA043 | Flash, 2MX16, 90ns, PBGA48, BGA-48 | Cypress Semiconductor | AM29DL320GB90WMFN vs S29GL032N90BFA043 |
MX29LV320MBXBC-90G | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-210, CSP-48 | Macronix International Co Ltd | AM29DL320GB90WMFN vs MX29LV320MBXBC-90G |
M29W320EB90ZE1T | Flash, 2MX16, 90ns, PBGA48, TFBGA-48 | Micron Technology Inc | AM29DL320GB90WMFN vs M29W320EB90ZE1T |
MX29LV320MBXEI-90 | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | AM29DL320GB90WMFN vs MX29LV320MBXEI-90 |
S29AL032D90BFN042 | Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 | Spansion | AM29DL320GB90WMFN vs S29AL032D90BFN042 |
AM29DL320GB90WMI | Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29DL320GB90WMFN vs AM29DL320GB90WMI |
MX29LV320MBXBC-90 | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 | Macronix International Co Ltd | AM29DL320GB90WMFN vs MX29LV320MBXBC-90 |