Part Details for AM29DL320GT120WDFN by Spansion
Overview of AM29DL320GT120WDFN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL320GT120WDFN
AM29DL320GT120WDFN CAD Models
AM29DL320GT120WDFN Part Data Attributes
|
AM29DL320GT120WDFN
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL320GT120WDFN
Spansion
Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 14 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 63 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29DL320GT120WDFN
This table gives cross-reference parts and alternative options found for AM29DL320GT120WDFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL320GT120WDFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL322GT120WDF | Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 | Spansion | AM29DL320GT120WDFN vs AM29DL322GT120WDF |
AM29DL323DT120WDEN | Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29DL320GT120WDFN vs AM29DL323DT120WDEN |
AM29DL324DT120WDIN | Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29DL320GT120WDFN vs AM29DL324DT120WDIN |
AM29DL324GT120WDF | Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 | Spansion | AM29DL320GT120WDFN vs AM29DL324GT120WDF |
AM29DL322GT120WDIN | Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29DL320GT120WDFN vs AM29DL322GT120WDIN |
AM29DL323DT120WDIB | Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29DL320GT120WDFN vs AM29DL323DT120WDIB |
AM29DL323DT120WDF | Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29DL320GT120WDFN vs AM29DL323DT120WDF |
AM29DL324GT120WDFN | Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29DL320GT120WDFN vs AM29DL324GT120WDFN |
AM29DL322DT120WDIB | Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29DL320GT120WDFN vs AM29DL322DT120WDIB |
AM29DL322GT120WDFN | Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29DL320GT120WDFN vs AM29DL322GT120WDFN |