Memory
AM29DL322DB120WDE
Description: Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63

Overview of AM29DL322DB120WDE by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29DL322DB120WDE by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL322DB120WDE by AMD

AM29DL322DB120WDE
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
BGA
Package Description
TFBGA, BGA63,8X12,32
Pin Count
63
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Data Retention Time-Min
20
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e0
Length
14 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
63
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA63,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29DL322DB120WDE
    AMD
    Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63
    VS

Alternate Parts for AM29DL322DB120WDE

This table gives cross-reference parts and alternative options found for AM29DL322DB120WDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL322DB120WDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL324DB120WDI Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB120WDE vs AM29DL324DB120WDI
AM29DL320GB120WDFN Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 Spansion AM29DL322DB120WDE vs AM29DL320GB120WDFN
AM29DL324DB120WDFB Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB120WDE vs AM29DL324DB120WDFB
AM29DL323DB120WDEN Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB120WDE vs AM29DL323DB120WDEN
AM29DL323DB120WDEB Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL322DB120WDE vs AM29DL323DB120WDEB
AM29DL324DB120WDEN Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB120WDE vs AM29DL324DB120WDEN
AM29DL323GB12WDI Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB120WDE vs AM29DL323GB12WDI
AM29DL324DB120WDKN Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB120WDE vs AM29DL324DB120WDKN
AM29DL322DB120WDK Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB120WDE vs AM29DL322DB120WDK
AM29DL323GB120WDI Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL322DB120WDE vs AM29DL323GB120WDI
Part Number Description Manufacturer Compare
AM29DL324GT90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL322DB120WDE vs AM29DL324GT90WDI
M29W320DB70ZA1E 2MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics AM29DL322DB120WDE vs M29W320DB70ZA1E
AM29DL322DT90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL322DB120WDE vs AM29DL322DT90WDIN
AM29DL324GT90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL322DB120WDE vs AM29DL324GT90WDIN
M29DW323DT90ZA6T 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics AM29DL322DB120WDE vs M29DW323DT90ZA6T
MBM29DL323BE90PBT Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Semiconductor Limited AM29DL322DB120WDE vs MBM29DL323BE90PBT
MBM29DL322BE90PBT Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Semiconductor Limited AM29DL322DB120WDE vs MBM29DL322BE90PBT
AM29DL322DB90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL322DB120WDE vs AM29DL322DB90WDIB
AM29DL322GT70RWDIN Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0,80 MM PITCH, FBGA-63 AMD AM29DL322DB120WDE vs AM29DL322GT70RWDIN
M29DW323DT70ZA6T 2MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics AM29DL322DB120WDE vs M29DW323DT70ZA6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL322DB120WDE by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL322DB120WDE by AMD

Select Manufacturer
Which Manufacturer of AM29DL322DB120WDE would you like to use for your alert(s)?
  • Please alert me when AM29DL322DB120WDE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL322DB120WDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL322DB120WDE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL322DB120WDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL322DB120WDE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL322DB120WDE by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: