Memory
AM29DL324DT70EI
Description: Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29DL324DT70EI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM29DL324DT70EI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL324DT70EI by Spansion

AM29DL324DT70EI
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
HARDWARE DATA PROTECTION/RESET PIN, 1 MILLION WRITE CYCLES PER SECTOR, 20 YEAR DATA RETENTION
Alternate Memory Width
8
Boot Block
TOP
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29DL324DT70EI
    Spansion
    Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29DL324DT70EI

This table gives cross-reference parts and alternative options found for AM29DL324DT70EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL324DT70EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV320ATTI-70 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd AM29DL324DT70EI vs MX29LV320ATTI-70
AM29DL324DT70EIB Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL324DT70EI vs AM29DL324DT70EIB
S29JL032H70TFI412 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29DL324DT70EI vs S29JL032H70TFI412
MBM29DL320TF70TN Flash, 2MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited AM29DL324DT70EI vs MBM29DL320TF70TN
AM29DL322DT70EI Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL324DT70EI vs AM29DL322DT70EI
S29JL032H70TFI012 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29DL324DT70EI vs S29JL032H70TFI012
S29GL032N70TFI33 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion AM29DL324DT70EI vs S29GL032N70TFI33
MBM29DL32TF70TN Flash, 2MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29DL324DT70EI vs MBM29DL32TF70TN
W19B320BTBG Flash, 2MX16, 70ns, PDSO48, TSOP-48 Winbond Electronics Corp AM29DL324DT70EI vs W19B320BTBG
S29JL032H70TAI10 Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL324DT70EI vs S29JL032H70TAI10
Part Number Description Manufacturer Compare
SST39VF3202-70-4C-EK Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology AM29DL324DT70EI vs SST39VF3202-70-4C-EK
AM29DL324DT70EF Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL324DT70EI vs AM29DL324DT70EF
M29DW324DT70N6F Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL324DT70EI vs M29DW324DT70N6F
SST36VF3204-70-4C-B3KE 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc AM29DL324DT70EI vs SST36VF3204-70-4C-B3KE
M29DW323DT70N6F Flash, 2MX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc AM29DL324DT70EI vs M29DW323DT70N6F
W19B320BTBG Flash, 2MX16, 70ns, PDSO48, TSOP-48 Winbond Electronics Corp AM29DL324DT70EI vs W19B320BTBG
TE28F320C3TC70 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions AM29DL324DT70EI vs TE28F320C3TC70
AM29DL324DT70EFN Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL324DT70EI vs AM29DL324DT70EFN
S29GL032N70TAI033 Flash, 2MX16, 70ns, PDSO48, MO-142EC, TSOP-48 Spansion AM29DL324DT70EI vs S29GL032N70TAI033
M28W320BT70N1 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL324DT70EI vs M28W320BT70N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL324DT70EI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL324DT70EI by Spansion

Select Manufacturer
Which Manufacturer of AM29DL324DT70EI would you like to use for your alert(s)?
  • Please alert me when AM29DL324DT70EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL324DT70EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL324DT70EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL324DT70EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL324DT70EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL324DT70EI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: