Memory
AM29DL400BB-70EI
Description: Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29DL400BB-70EI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ISL4270EIRZ-T Renesas Electronics Corporation QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 300nA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply
ISL83070EIBZA-T Renesas Electronics Corporation ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers
ISL32470EIBZ Renesas Electronics Corporation Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD

CAD Models for AM29DL400BB-70EI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL400BB-70EI by Spansion

AM29DL400BB-70EI
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
2,4,2,6
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29DL400BB-70EI
    Spansion
    Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29DL400BB-70EI

This table gives cross-reference parts and alternative options found for AM29DL400BB-70EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL400BB-70EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W400DB70N6E Flash, 256KX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc AM29DL400BB-70EI vs M29W400DB70N6E
MBM29LV400BC-70PFTN-E1 Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29DL400BB-70EI vs MBM29LV400BC-70PFTN-E1
S29AL004D70TFN023 Flash, 256KX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion AM29DL400BB-70EI vs S29AL004D70TFN023
MBM29DL400BC-70TN Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29DL400BB-70EI vs MBM29DL400BC-70TN
M29W400FB70N6F Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL400BB-70EI vs M29W400FB70N6F
A29L400AUV-70U Flash, 256KX16, 70ns, PDSO48, TSOP1-48 AMIC Technology AM29DL400BB-70EI vs A29L400AUV-70U
M29W400FB70N3T Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL400BB-70EI vs M29W400FB70N3T
A29L400AUV-70I Flash, 256KX16, 70ns, PDSO48, TSOP1-48 AMIC Technology AM29DL400BB-70EI vs A29L400AUV-70I
A29L400AUV-70 Flash, 256KX16, 70ns, PDSO48, TSOP1-48 AMIC Technology AM29DL400BB-70EI vs A29L400AUV-70
M29W400FB7AN6E Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL400BB-70EI vs M29W400FB7AN6E
Part Number Description Manufacturer Compare
S29AL004D70TFN023 Flash, 256KX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion AM29DL400BB-70EI vs S29AL004D70TFN023
MX29LV400CBTC-70 Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AM29DL400BB-70EI vs MX29LV400CBTC-70
M29W400DB70N1 Flash, 256KX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc AM29DL400BB-70EI vs M29W400DB70N1
M29W400FB70N6T Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL400BB-70EI vs M29W400FB70N6T
M29W400FB70N6E Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL400BB-70EI vs M29W400FB70N6E
M29W400FB70N6F Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL400BB-70EI vs M29W400FB70N6F
MBM29DL400BC-70TN Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29DL400BB-70EI vs MBM29DL400BC-70TN
M29W400FB7AN6E Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL400BB-70EI vs M29W400FB7AN6E
M29W400FB70N3F Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL400BB-70EI vs M29W400FB70N3F
M29W400FB7AN6T Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL400BB-70EI vs M29W400FB7AN6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL400BB-70EI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL400BB-70EI by Spansion

Select Manufacturer
Which Manufacturer of AM29DL400BB-70EI would you like to use for your alert(s)?
  • Please alert me when AM29DL400BB-70EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL400BB-70EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL400BB-70EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL400BB-70EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL400BB-70EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL400BB-70EI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: