Part Details for AM29DL400BT-120SEB by AMD
Overview of AM29DL400BT-120SEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29DL400BT-120SEB
AM29DL400BT-120SEB CAD Models
AM29DL400BT-120SEB Part Data Attributes
|
AM29DL400BT-120SEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DL400BT-120SEB
AMD
Flash, 512KX8, 120ns, PDSO44, SOP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29DL400BT-120SEB
This table gives cross-reference parts and alternative options found for AM29DL400BT-120SEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL400BT-120SEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV400BB-120SC | 512KX8 FLASH 3V PROM, 120ns, PDSO44, SOP-44 | Spansion | AM29DL400BT-120SEB vs AM29LV400BB-120SC |
AM29LV400BB-120SD | 512KX8 FLASH 3V PROM, 120ns, PDSO44, SOP-44 | Spansion | AM29DL400BT-120SEB vs AM29LV400BB-120SD |
AM29DL400BT120SE | 512KX8 FLASH 3V PROM, 120ns, PDSO44, SOP-44 | AMD | AM29DL400BT-120SEB vs AM29DL400BT120SE |
AM29LV400BB-120SI | 512KX8 FLASH 3V PROM, 120ns, PDSO44, SOP-44 | AMD | AM29DL400BT-120SEB vs AM29LV400BB-120SI |
AM29DL400BT-120SIB | Flash, 512KX8, 120ns, PDSO44, SOP-44 | AMD | AM29DL400BT-120SEB vs AM29DL400BT-120SIB |
AM29DL400BT120SC | 512KX8 FLASH 3V PROM, 120ns, PDSO44, SOP-44 | AMD | AM29DL400BT-120SEB vs AM29DL400BT120SC |
AM29DL400BT120SI | 512KX8 FLASH 3V PROM, 120ns, PDSO44, SOP-44 | AMD | AM29DL400BT-120SEB vs AM29DL400BT120SI |
AM29DL400BB120SC | 512KX8 FLASH 3V PROM, 120ns, PDSO44, SOP-44 | AMD | AM29DL400BT-120SEB vs AM29DL400BB120SC |
AM29LV400BB-120SI | 512KX8 FLASH 3V PROM, 120ns, PDSO44, SOP-44 | Spansion | AM29DL400BT-120SEB vs AM29LV400BB-120SI |
AM29DL400BB120SE | 512KX8 FLASH 3V PROM, 120ns, PDSO44, SOP-44 | AMD | AM29DL400BT-120SEB vs AM29DL400BB120SE |