Memory
AM29DL400BT120EC
Description: 512KX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48

Overview of AM29DL400BT120EC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29DL400BT120EC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL400BT120EC by AMD

AM29DL400BT120EC
AMD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
unknown
Access Time-Max
120 ns
Alternate Memory Width
16
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. AM29DL400BT120EC
    AMD
    512KX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48
    VS

Alternate Parts for AM29DL400BT120EC

This table gives cross-reference parts and alternative options found for AM29DL400BT120EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL400BT120EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV400BB-120EE 512KX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 Spansion AM29DL400BT120EC vs AM29LV400BB-120EE
AM29DL400BT120EC 512KX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 Spansion AM29DL400BT120EC vs AM29DL400BT120EC
AM29DL400BT120EI 512KX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 AMD AM29DL400BT120EC vs AM29DL400BT120EI
AM29LV400BB-120EK 512KX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 Spansion AM29DL400BT120EC vs AM29LV400BB-120EK
AM29LV400T-120FE 512KX8 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 AMD AM29DL400BT120EC vs AM29LV400T-120FE
AM29LV400BT-120FI 512KX8 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 Spansion AM29DL400BT120EC vs AM29LV400BT-120FI
AM29DL400BT-120ECB Flash, 512KX8, 120ns, PDSO48, TSOP-48 AMD AM29DL400BT120EC vs AM29DL400BT-120ECB
AM29DL400BB-120EIB Flash, 512KX8, 120ns, PDSO48, TSOP-48 AMD AM29DL400BT120EC vs AM29DL400BB-120EIB
AM29LV400BT-120EE 512KX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 Spansion AM29DL400BT120EC vs AM29LV400BT-120EE
AM29LV400BT-120EI 512KX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 AMD AM29DL400BT120EC vs AM29LV400BT-120EI
Part Number Description Manufacturer Compare
AM29DL400BB90EC 512KX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 Spansion AM29DL400BT120EC vs AM29DL400BB90EC
M29F400FT55N6T2 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Numonyx Memory Solutions AM29DL400BT120EC vs M29F400FT55N6T2
AM29DL400BB120EK 256KX16 FLASH 3V PROM, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29DL400BT120EC vs AM29DL400BB120EK
AM29DL400BB70RFI 512KX8 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 AMD AM29DL400BT120EC vs AM29DL400BB70RFI
M29W400FB55N3F Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL400BT120EC vs M29W400FB55N3F
M29F400BB70MT3 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 STMicroelectronics AM29DL400BT120EC vs M29F400BB70MT3
M29W400DT55M1F 256KX16 FLASH 3V PROM, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics AM29DL400BT120EC vs M29W400DT55M1F
AT27C4096-85TCT/R OTP ROM, 256KX16, 85ns, CMOS, PDSO40, PLASTIC, TSOP-40 Atmel Corporation AM29DL400BT120EC vs AT27C4096-85TCT/R
AM29DL400BT-70SI Flash, 256KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29DL400BT120EC vs AM29DL400BT-70SI
M29W400DB55M1F 256KX16 FLASH 3V PROM, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics AM29DL400BT120EC vs M29W400DB55M1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL400BT120EC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL400BT120EC by AMD

Select Manufacturer
Which Manufacturer of AM29DL400BT120EC would you like to use for your alert(s)?
  • Please alert me when AM29DL400BT120EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL400BT120EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL400BT120EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL400BT120EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL400BT120EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL400BT120EC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: