Part Details for AM29DS323GT120WMI by AMD
Overview of AM29DS323GT120WMI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DS323GT120WMI
AM29DS323GT120WMI CAD Models
AM29DS323GT120WMI Part Data Attributes
|
AM29DS323GT120WMI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DS323GT120WMI
AMD
Flash, 2MX16, 120ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for AM29DS323GT120WMI
This table gives cross-reference parts and alternative options found for AM29DS323GT120WMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DS323GT120WMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT28F320C2TA120 | Flash, 2MX16, 120ns, PBGA48, CSP, MICRO, BGA-48 | Intel Corporation | AM29DS323GT120WMI vs GT28F320C2TA120 |
M59DR032EA12ZB6T | 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29DS323GT120WMI vs M59DR032EA12ZB6T |
M59DR032EA12ZB1 | 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29DS323GT120WMI vs M59DR032EA12ZB1 |
GT28F320C2BA120 | Flash, 2MX16, 120ns, PBGA48, CSP, MICRO, BGA-48 | Intel Corporation | AM29DS323GT120WMI vs GT28F320C2BA120 |
M59DR032F120ZB1 | 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, FBGA-48 | STMicroelectronics | AM29DS323GT120WMI vs M59DR032F120ZB1 |
M59DR032E120ZB1 | 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, FBGA-48 | STMicroelectronics | AM29DS323GT120WMI vs M59DR032E120ZB1 |
M59DR032A120ZB6T | 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29DS323GT120WMI vs M59DR032A120ZB6T |
M59DR032B120ZB1T | 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29DS323GT120WMI vs M59DR032B120ZB1T |
M59DR032EB12ZB6E | 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29DS323GT120WMI vs M59DR032EB12ZB6E |
M59DR032B120ZB6T | 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29DS323GT120WMI vs M59DR032B120ZB6T |