Part Details for AM29F010-55PI5B by AMD
Overview of AM29F010-55PI5B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F010-55PI5B
AM29F010-55PI5B CAD Models
AM29F010-55PI5B Part Data Attributes
|
AM29F010-55PI5B
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F010-55PI5B
AMD
Flash, 128KX8, 55ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.164 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM29F010-55PI5B
This table gives cross-reference parts and alternative options found for AM29F010-55PI5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010-55PI5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS29F010-55W | Flash, 128KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | AM29F010-55PI5B vs IS29F010-55W |
AM29F010-55PI5 | Flash, 128KX8, 55ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM29F010-55PI5B vs AM29F010-55PI5 |
AM29F010-55PC5B | Flash, 128KX8, 55ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F010-55PI5B vs AM29F010-55PC5B |
AM29F010-55PC5 | Flash, 128KX8, 55ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM29F010-55PI5B vs AM29F010-55PC5 |
AM29F010-55PC5 | Flash, 128KX8, 55ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F010-55PI5B vs AM29F010-55PC5 |
AM29F010B-55PK | Flash, 128KX8, 55ns, PDIP32, LEAD FREE, PLASTIC, MO-015GAP, DIP-32 | Spansion | AM29F010-55PI5B vs AM29F010B-55PK |
AM29F010B-55PE | Flash, 128KX8, 55ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 | Spansion | AM29F010-55PI5B vs AM29F010B-55PE |
AM29F010-55PI5 | Flash, 128KX8, 55ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F010-55PI5B vs AM29F010-55PI5 |
AM29F010B-55PD | Flash, 128KX8, 55ns, PDIP32, LEAD FREE, PLASTIC, MO-015GAP, DIP-32 | Spansion | AM29F010-55PI5B vs AM29F010B-55PD |
AM29F010B-55PI | Flash, 128KX8, 55ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 | Spansion | AM29F010-55PI5B vs AM29F010B-55PI |