Memory
AM29F010B-120DPI1
Description: Flash, 128KX8, 120ns, DIE-30

Overview of AM29F010B-120DPI1 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F010B-120DPI1 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F010B-120DPI1 by AMD

AM29F010B-120DPI1
AMD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIE
Package Description
DIE,
Pin Count
30
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
Data Retention Time-Min
20
JESD-30 Code
R-XUUC-N30
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
30
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. AM29F010B-120DPI1
    AMD
    Flash, 128KX8, 120ns, DIE-30
    VS

Alternate Parts for AM29F010B-120DPI1

This table gives cross-reference parts and alternative options found for AM29F010B-120DPI1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-120DPI1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F010B-120DPC1 Flash, 128KX8, 120ns, DIE-30 AMD AM29F010B-120DPI1 vs AM29F010B-120DPC1
AM29F010B-120DTE1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DPI1 vs AM29F010B-120DTE1
AM29F010B-120DPF1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DPI1 vs AM29F010B-120DPF1
AM29F010B-120DPD1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DPI1 vs AM29F010B-120DPD1
AM29F010B-120DWK1 Flash, 128KX8, 120ns, WAFER-30 Spansion AM29F010B-120DPI1 vs AM29F010B-120DWK1
AM29F010B-120DWI1 Flash, 128KX8, 120ns, WAFER-30 Spansion AM29F010B-120DPI1 vs AM29F010B-120DWI1
AM29F010B-120DGK1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DPI1 vs AM29F010B-120DGK1
AM29F010B-120DGE1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DPI1 vs AM29F010B-120DGE1
AM29F010B-120DGD1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DPI1 vs AM29F010B-120DGD1
AM29F010B-120DPK1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DPI1 vs AM29F010B-120DPK1
Part Number Description Manufacturer Compare
AM29F010B-90DTE1 Flash, 128KX8, 90ns, DIE-30 AMD AM29F010B-120DPI1 vs AM29F010B-90DTE1
AM29F010B-120DPC1 Flash, 128KX8, 120ns, DIE-30 AMD AM29F010B-120DPI1 vs AM29F010B-120DPC1
AM29F010B-90DPI1 Flash, 128KX8, 90ns, DIE-30 AMD AM29F010B-120DPI1 vs AM29F010B-90DPI1
AM29F010B-120DGC1 Flash, 128KX8, 120ns, DIE-30 AMD AM29F010B-120DPI1 vs AM29F010B-120DGC1
AM29F010B-90DGE1 Flash, 128KX8, 90ns, DIE-30 AMD AM29F010B-120DPI1 vs AM29F010B-90DGE1
AM29F010B-90DPE1 Flash, 128KX8, 90ns, DIE-30 AMD AM29F010B-120DPI1 vs AM29F010B-90DPE1
AM29F010B-120DTI1 Flash, 128KX8, 120ns, DIE-30 AMD AM29F010B-120DPI1 vs AM29F010B-120DTI1
AM29F010B-90DWI1 Flash, 128KX8, 90ns, WAFER-30 AMD AM29F010B-120DPI1 vs AM29F010B-90DWI1
AM29F010B-90DPC1 Flash, 128KX8, 90ns, DIE-30 AMD AM29F010B-120DPI1 vs AM29F010B-90DPC1
AM29F010B-90DWE1 Flash, 128KX8, 90ns, WAFER-30 AMD AM29F010B-120DPI1 vs AM29F010B-90DWE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F010B-120DPI1 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F010B-120DPI1 by AMD

Select Manufacturer
Which Manufacturer of AM29F010B-120DPI1 would you like to use for your alert(s)?
  • Please alert me when AM29F010B-120DPI1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F010B-120DPI1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F010B-120DPI1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F010B-120DPI1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F010B-120DPI1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F010B-120DPI1 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: