Memory
AM29F010B-55EE
Description: Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32

Overview of AM29F010B-55EE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADM3055EEBZ Analog Devices ADM3055E Evaluation Board

CAD Models for AM29F010B-55EE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F010B-55EE by Spansion

AM29F010B-55EE
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142BD, TSOP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29F010B-55EE
    Spansion
    Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32
    VS

Alternate Parts for AM29F010B-55EE

This table gives cross-reference parts and alternative options found for AM29F010B-55EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-55EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F010-55EIB Flash, 128KX8, 55ns, PDSO32, TSOP-32 AMD AM29F010B-55EE vs AM29F010-55EIB
AM29F010B-55FE Flash, 128KX8, 55ns, PDSO32, REVERSE, TSOP-32 AMD AM29F010B-55EE vs AM29F010B-55FE
AT49F001A-55TJ Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AM29F010B-55EE vs AT49F001A-55TJ
AM29F010B-55FC Flash, 128KX8, 55ns, PDSO32, REVERSE, TSOP-32 AMD AM29F010B-55EE vs AM29F010B-55FC
AT49F001AT-55TJ Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AM29F010B-55EE vs AT49F001AT-55TJ
AM29F010B-55ED Flash, 128KX8, 55ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 Spansion AM29F010B-55EE vs AM29F010B-55ED
AT49F001AN-55TJ Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AM29F010B-55EE vs AT49F001AN-55TJ
AM29F010B-55FE Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29F010B-55EE vs AM29F010B-55FE
AM29F010-55EI Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion AM29F010B-55EE vs AM29F010-55EI
AM29F010B-55FC Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29F010B-55EE vs AM29F010B-55FC
Part Number Description Manufacturer Compare
AT49F001A-55TJ Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AM29F010B-55EE vs AT49F001A-55TJ
AT49HF010-55TL Flash, 128KX8, 55ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation AM29F010B-55EE vs AT49HF010-55TL
AM29F010-55EIB Flash, 128KX8, 55ns, PDSO32, TSOP-32 AMD AM29F010B-55EE vs AM29F010-55EIB
AT49F001AT-55TJ Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AM29F010B-55EE vs AT49F001AT-55TJ
AM29F010-55EE Flash, 128KX8, 55ns, PDSO32, TSOP-32 AMD AM29F010B-55EE vs AM29F010-55EE
AM29F010-55EE Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion AM29F010B-55EE vs AM29F010-55EE
AT49F001AN-55TJ Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AM29F010B-55EE vs AT49F001AN-55TJ
AT49HF010-55TJ Flash, 128KX8, 55ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation AM29F010B-55EE vs AT49HF010-55TJ
AM29F010B-55FC Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29F010B-55EE vs AM29F010B-55FC
AT49F001AN-55TU Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AM29F010B-55EE vs AT49F001AN-55TU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F010B-55EE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F010B-55EE by Spansion

Select Manufacturer
Which Manufacturer of AM29F010B-55EE would you like to use for your alert(s)?
  • Please alert me when AM29F010B-55EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F010B-55EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F010B-55EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F010B-55EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F010B-55EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F010B-55EE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: